
0326020.HXP | |
|---|---|
DigiKey Part Number | F2652-ND |
Manufacturer | |
Manufacturer Product Number | 0326020.HXP |
Description | FUSE CERM 20A 250VAC 60VDC 3AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 A 250 V 60 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 400A AC, 500A DC | |
Melting I²t | 575.0 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.034 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪8.35000 | ₪8.35 |
| 5 | ₪6.94000 | ₪34.70 |
| 10 | ₪6.40100 | ₪64.01 |
| 50 | ₪5.31040 | ₪265.52 |
| 100 | ₪4.89850 | ₪489.85 |
| 300 | ₪4.30810 | ₪1,292.43 |
| 500 | ₪4.05704 | ₪2,028.52 |
| 1,000 | ₪3.73805 | ₪3,738.05 |
| 5,000 | ₪3.52956 | ₪17,647.80 |
| Unit Price without VAT: | ₪8.35000 |
|---|---|
| Unit Price with VAT: | ₪9.85300 |


















