
88E1512-A0-NNP2C000 | |
|---|---|
DigiKey Part Number | 2208-88E1512-A0-NNP2C000-ND |
Manufacturer | |
Manufacturer Product Number | 88E1512-A0-NNP2C000 |
Description | IC TXRX FULL/HALF 4/4 56QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full, Half IEEE 802.3, IEEE 1588 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | 88E1512-A0-NNP2C000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marvell Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 802.3, IEEE 1588 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full, Half | |
Data Rate | 10Mbps, 100Mbps, 1Gbps | |
Voltage - Supply | 1.71V ~ 1.89V, 2.38V ~ 2.62V, 3.14V ~ 3.46V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪73.83000 | ₪73.83 |
| 10 | ₪58.98200 | ₪589.82 |
| 25 | ₪55.27160 | ₪1,381.79 |
| 100 | ₪51.19300 | ₪5,119.30 |
| 250 | ₪49.24912 | ₪12,312.28 |
| 500 | ₪48.07744 | ₪24,038.72 |
| Unit Price without VAT: | ₪73.83000 |
|---|---|
| Unit Price with VAT: | ₪87.11940 |











