



0511030500 | |
|---|---|
DigiKey Part Number | WM3338-ND |
Manufacturer | |
Manufacturer Product Number | 0511030500 |
Description | CONN RCPT HSG 5POS 2.50MM |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511030500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyester | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.04000 | ₪1.04 |
| 10 | ₪0.89600 | ₪8.96 |
| 25 | ₪0.83880 | ₪20.97 |
| 50 | ₪0.79860 | ₪39.93 |
| 100 | ₪0.76060 | ₪76.06 |
| 250 | ₪0.71284 | ₪178.21 |
| 500 | ₪0.67878 | ₪339.39 |
| 1,000 | ₪0.64634 | ₪646.34 |
| 2,500 | ₪0.60585 | ₪1,514.62 |
| Unit Price without VAT: | ₪1.04000 |
|---|---|
| Unit Price with VAT: | ₪1.22720 |








