Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

74LVC1G74DP,125 | |
|---|---|
DigiKey Part Number | 1727-5983-2-ND - Tape & Reel (TR) 1727-5983-1-ND - Cut Tape (CT) 1727-5983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G74DP,125 |
Description | IC FF D-TYPE SINGLE 1BIT 8TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G74DP,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 4.1ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.25000 | ₪1.25 |
| 10 | ₪0.86000 | ₪8.60 |
| 25 | ₪0.76560 | ₪19.14 |
| 100 | ₪0.66020 | ₪66.02 |
| 250 | ₪0.61004 | ₪152.51 |
| 500 | ₪0.57964 | ₪289.82 |
| 1,000 | ₪0.55469 | ₪554.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.52383 | ₪1,571.49 |
| 6,000 | ₪0.50874 | ₪3,052.44 |
| 9,000 | ₪0.50118 | ₪4,510.62 |
| 15,000 | ₪0.49280 | ₪7,392.00 |
| 21,000 | ₪0.48791 | ₪10,246.11 |
| 30,000 | ₪0.48320 | ₪14,496.00 |
| 75,000 | ₪0.47307 | ₪35,480.25 |
| Unit Price without VAT: | ₪1.25000 |
|---|---|
| Unit Price with VAT: | ₪1.47500 |











