


SC4215ASTRT | |
|---|---|
DigiKey Part Number | SC4215ASTR-ND - Tape & Reel (TR) SC4215ASCT-ND - Cut Tape (CT) SC4215ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC4215ASTRT |
Description | IC REG LINEAR POS ADJ 2A 8-SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 2A 8-SOIC, EDP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.5V (0.5V, 1.2V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 3 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC, EDP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪8.85000 | ₪8.85 |
| 10 | ₪6.57000 | ₪65.70 |
| 25 | ₪6.00280 | ₪150.07 |
| 100 | ₪5.37850 | ₪537.85 |
| 250 | ₪5.08056 | ₪1,270.14 |
| 500 | ₪4.90106 | ₪2,450.53 |
| 1,000 | ₪4.75331 | ₪4,753.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₪4.59734 | ₪11,493.35 |
| 5,000 | ₪4.50335 | ₪22,516.75 |
| 7,500 | ₪4.45628 | ₪33,422.10 |
| Unit Price without VAT: | ₪8.85000 |
|---|---|
| Unit Price with VAT: | ₪10.44300 |










