




SS-52000-001 | |
|---|---|
DigiKey Part Number | 380-1409-ND |
Manufacturer | |
Manufacturer Product Number | SS-52000-001 |
Description | CONN RCPT USB3.0 TYPEA 9POS R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.94000 | ₪3.94 |
| 10 | ₪3.36200 | ₪33.62 |
| 25 | ₪3.15120 | ₪78.78 |
| 50 | ₪3.00000 | ₪150.00 |
| 100 | ₪2.85660 | ₪285.66 |
| 250 | ₪2.67740 | ₪669.35 |
| 500 | ₪2.54960 | ₪1,274.80 |
| 1,000 | ₪2.42780 | ₪2,427.80 |
| 2,500 | ₪2.27583 | ₪5,689.57 |
| Unit Price without VAT: | ₪3.94000 |
|---|---|
| Unit Price with VAT: | ₪4.64920 |










