100-HTQFP(PZP) Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFP403PZP

DigiKey Part Number
296-9993-ND
Manufacturer
Manufacturer Product Number
TFP403PZP
Description
IC TRANSCEIVER 100HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Receiver 100-HTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TFP403PZP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Type
Receiver
Protocol
-
Number of Drivers/Receivers
-
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
100-TQFP Exposed Pad
Supplier Device Package
100-HTQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 478
Check for Additional Incoming Stock
All prices are in ILS
Tray
QuantityUnit PriceExt Price
1₪46.85000₪46.85
10₪36.88500₪368.85
24₪34.49208₪827.81
90₪31.82744₪2,864.47
270₪30.25344₪8,168.43
450₪29.67149₪13,352.17
990₪28.92216₪28,632.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:₪46.85000
Unit Price with VAT:₪55.28300