Single Zener Diodes

Results: 65,617
Stocking Options
Environmental Options
Media
Exclude
65,617Results

Showing
of 65,617
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD 123
DIODE ZENER 5.1V 500MW SOD123
Diodes Incorporated
181,665
In Stock
1 : ₪0.36000
Cut Tape (CT)
3,000 : ₪0.05376
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
17 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
DESD5V0S1BLP3-7
DIODE ZENER 5.1V 250MW 2DFN
Diodes Incorporated
158,603
In Stock
1 : ₪0.36000
Cut Tape (CT)
10,000 : ₪0.12903
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
250 mW
-
200 nA @ 2 V
-
-55°C ~ 150°C
-
-
Surface Mount
0201 (0603 Metric)
X3-DFN0603-2
SOD 123
DIODE ZENER 5.1V 500MW SOD123
Diodes Incorporated
154,426
In Stock
1 : ₪0.36000
Cut Tape (CT)
3,000 : ₪0.07527
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±6%
500 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
DIODE ZENER 15V 500MW SOD123
Diodes Incorporated
38,686
In Stock
1 : ₪0.36000
Cut Tape (CT)
3,000 : ₪0.07527
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
500 mW
30 Ohms
100 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SC-76, SOD-323
DIODE ZENER 24V 300MW SOD323
onsemi
1
In Stock
1 : ₪0.39000
Cut Tape (CT)
3,000 : ₪0.06810
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±6%
300 mW
70 Ohms
50 nA @ 16.8 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOD-323
DIODE ZENER 5.1V 200MW SOD323
Diodes Incorporated
15,659
In Stock
1 : ₪0.47000
Cut Tape (CT)
3,000 : ₪0.16567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±6%
200 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SC-76, SOD-323
DIODE ZENER 6.8V 300MW SOD323
onsemi
163,332
In Stock
1 : ₪0.50000
Cut Tape (CT)
3,000 : ₪0.09716
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8 V
±2%
300 mW
15 Ohms
2 µA @ 4 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
MMSZ5237ET1G
DIODE ZENER 16V 500MW SOD123
onsemi
59,956
In Stock
1 : ₪0.54000
Cut Tape (CT)
3,000 : ₪0.17921
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±5%
500 mW
17 Ohms
100 nA @ 12 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
32,771
In Stock
1 : ₪0.57000
Cut Tape (CT)
1,500 : ₪0.46951
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1 W
5 Ohms
10 µA @ 2 V
-
-
Automotive
AEC-Q101
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB
DO-214AC
DIODE ZENER 12V 1W SMA
Diodes Incorporated
80,076
In Stock
1,085,000
Factory
1 : ₪0.75000
Cut Tape (CT)
5,000 : ₪0.29391
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
1 W
7 Ohms
1 µA @ 9.1 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
SC-76, SOD-523
DIODE ZENER 15V 500MW SOD523
onsemi
37,981
In Stock
1 : ₪0.75000
Cut Tape (CT)
3,000 : ₪0.11469
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
500 mW
30 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
74,508
In Stock
1 : ₪0.90000
Cut Tape (CT)
7,500 : ₪0.27749
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
1 W
14 Ohms
5 µA @ 11.4 V
1.2 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
17,623
In Stock
1 : ₪0.90000
Cut Tape (CT)
7,500 : ₪0.41799
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1 W
2 Ohms
5 µA @ 2 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMAJ)
1N5818G
DIODE ZENER 10V 3W AXIAL
onsemi
60,751
In Stock
1 : ₪0.93000
Cut Tape (CT)
6,000 : ₪0.32975
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
10 V
±5%
3 W
4.5 Ohms
5 µA @ 8 V
1.5 V @ 200 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
Axial
1N5366BG
DIODE ZENER 12V 5W AXIAL
onsemi
39,285
In Stock
1 : ₪0.93000
Bulk
-
Bulk
Active
12 V
±5%
5 W
2.5 Ohms
2 µA @ 9.1 V
1.2 V @ 1 A
-65°C ~ 200°C
-
-
Through Hole
T-18, Axial
Axial
0603/SOD-523F
DIODE ZENER 5.6V 150MW SOD523F
Comchip Technology
27,004
In Stock
1 : ₪0.93000
Cut Tape (CT)
4,000 : ₪0.22203
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
150 mW
40 Ohms
100 nA @ 1 V
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
DO-214AC
DIODE ZENER 5.1V 1W SMA
Diodes Incorporated
39,793
In Stock
1,465,000
Factory
1 : ₪0.97000
Cut Tape (CT)
5,000 : ₪0.30466
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
1 W
5 Ohms
2.5 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
X1-DFN
DIODE ZENER 10V 250MW 2DFN
Diodes Incorporated
9,000
In Stock
1 : ₪0.97000
Cut Tape (CT)
3,000 : ₪0.23297
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±6%
250 mW
20 Ohms
200 nA @ 7 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
X1-DFN
DIODE ZENER 5.6V 250MW 2DFN
Diodes Incorporated
2,551
In Stock
1 : ₪0.97000
Cut Tape (CT)
3,000 : ₪0.21505
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±7%
250 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
DO-214AC
DIODE ZENER 15V 1W SMA
Diodes Incorporated
124,624
In Stock
1 : ₪1.00000
Cut Tape (CT)
5,000 : ₪0.25896
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
1 W
10 Ohms
1 µA @ 11.4 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
SC-76, SOD-523
DIODE ZENER 18V 500MW SOD523
onsemi
3,679
In Stock
1 : ₪1.00000
Cut Tape (CT)
3,000 : ₪0.22939
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±6%
500 mW
45 Ohms
50 nA @ 12.6 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
1N5366BG
DIODE ZENER 25V 5W AXIAL
onsemi
8,198
In Stock
10,000
Factory
1 : ₪1.04000
Bulk
-
Bulk
Active
25 V
±5%
5 W
4 Ohms
500 nA @ 19 V
1.2 V @ 1 A
-65°C ~ 200°C
-
-
Through Hole
T-18, Axial
Axial
DO-214AC
DIODE ZENER 5.6V 1W SMA
Diodes Incorporated
42,084
In Stock
3,425,000
Factory
1 : ₪1.08000
Cut Tape (CT)
5,000 : ₪0.29391
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1 W
2 Ohms
5 µA @ 2 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
1,850
In Stock
1 : ₪1.11000
Cut Tape (CT)
7,500 : ₪0.34423
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
130 V
±5%
3 W
450 Ohms
1 µA @ 98.8 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AA, SMB
DIODE ZENER 24V 3W SMB
onsemi
43,207
In Stock
1 : ₪1.15000
Cut Tape (CT)
2,500 : ₪0.22357
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±5%
3 W
19 Ohms
1 µA @ 18.2 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
Showing
of 65,617

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.