Rocker Switches

Results: 1,590
Stocking Options
Environmental Options
Media
Exclude
1,590Results

Showing
of 1,590
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
RRx11x112xx
SWITCH ROCKER SPST 20A 125V
E-Switch
14,160
In Stock
1 : ₪4.37000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Round
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.00mm Dia
-20°C ~ 65°C
cUL, UL
831
In Stock
1 : ₪7.60000
Tray
Tray
Active
Through Hole, Right Angle
SPDT
On-On
0.4VA (AC/DC)
28 V
28 V
Paddle
Gray
No Marking
-
-
PC Pin
-
-
-
-40°C ~ 85°C
-
471002268142
SWITCH ROCKER SPST 10A 250V
Würth Elektronik
572
In Stock
1 : ₪11.18000
Tray
Tray
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC/DC)
250 V
28 V
Round
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.20mm Dia
0°C ~ 85°C
CQC, ENEC, UL
300SP1J1BLKM7QE
SWITCH ROCKER SPDT 5A 120V
E-Switch
1,848
In Stock
1 : ₪15.02000
Bulk
Bulk
Active
Through Hole, Right Angle, Vertical
SPDT
On-On
5A (AC/DC)
120 V
28 V
Concave (Standard V)
Black
No Marking
-
-
PC Pin
-
Epoxy Sealed Terminals
-
-30°C ~ 85°C
-
GW12RCP
SWITCH ROCKER SPDT 0.4VA 28V
NKK Switches
2,508
In Stock
4,016
Factory
1 : ₪15.56000
Tray
Tray
Active
Through Hole
SPDT
On-On
0.4VA (AC/DC)
28 V
28 V
Concave (Curved)
Red
No Marking
-
-
PC Pin
-
Sealed - Flux Protection
-
-30°C ~ 85°C
CSA, UL
GW12LCP
SWITCH ROCKER SPDT 0.4VA 28V
NKK Switches
461
In Stock
1 : ₪15.56000
Tray
Tray
Active
Through Hole
SPDT
On-On
0.4VA (AC/DC)
28 V
28 V
Paddle
Red
No Marking
-
-
PC Pin
-
Sealed - Flux Protection
-
-30°C ~ 85°C
CSA, UL
GW12RCV
SWITCH ROCKER SPDT 0.4VA 28V
NKK Switches
4,461
In Stock
12,531
Factory
1 : ₪16.02000
Tray
Tray
Active
Through Hole, Right Angle, Vertical
SPDT
On-On
0.4VA (AC/DC)
28 V
28 V
Concave (Curved)
Red
No Marking
-
-
PC Pin
-
Sealed - Flux Protection
-
-30°C ~ 85°C
CSA, UL
C1350AABB-602
SWITCH ROCKER DPST-NO 20A 250V
Bulgin
3,924
In Stock
1 : ₪27.10000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST-NO
On-Off
20A (AC/DC)
250 V
24 V
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 27.30mm x 22.40mm
-
CSA, UL
GW12LJPF-RO
SWITCH ROCKER SPDT 0.4VA 28V
NKK Switches
1,031
In Stock
316
Factory
1 : ₪29.93000
Tray
Tray
Active
Through Hole
SPDT
On-On
0.4VA (AC/DC)
28 V
28 V
Paddle - Illuminated
Clear
No Marking
LED, Green
2.1 VDC
PC Pin
-
Sealed - Flux Protection
-
-25°C ~ 55°C
CSA, UL
A12K1H-DA
SWITCH ROCKER SPDT 0.4VA 28V
NKK Switches
1,589
In Stock
1,951
Factory
1 : ₪32.04000
Tray
Tray
Active
Through Hole, Right Angle
SPDT
On-On
0.4VA (AC/DC)
28 V
28 V
Concave (Curved)
Black
No Marking
-
-
PC Pin
-
Process Sealed
-
-30°C ~ 85°C
CSA, UL
DF62J12P215HQA
SWITCH ROCKER DPST 16A 125V
C&K
1,482
In Stock
1 : ₪36.34000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
16A (AC), 6A (DC)
125 V
48 V
Concave (Curved)
Black
O I
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 27.31mm x 12.50mm
-20°C ~ 85°C
cULus
E101J1ABE2
SWITCH ROCKER SPDT 0.4VA 20V
C&K
238
In Stock
1 : ₪43.15000
Tray
Tray
Active
Through Hole, Right Angle
SPDT
On-On
0.4VA (AC/DC)
20 V
20 V
Concave (Standard V)
Black
No Marking
-
-
PC Pin
-
Sealed - Flux Protection
Rectangular - 17.96mm x 10.62mm
-30°C ~ 85°C
cULus
58027-01
SWITCH ROCKER SPST 15A 24V
Cole Hersee
721
In Stock
1 : ₪48.42000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (DC)
-
24 V
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
IP66 - Dust Tight, Water Resistant
-
Rectangular - 36.83mm x 21.08mm
-
-
65
In Stock
1 : ₪265.30000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
125 V
-
Actuator Arm, Cap Required - Illuminated
-
Varies by Cap
Incandescent
-
Solder, Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 28.98mm x 19.05mm
-
CE, CSA, UL, VDE
RA1122CWC
SWITCH ROCKER SPST 15A 125V
CIT Relay and Switch
2,381
In Stock
1 : ₪3.55000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Solder, Quick Connect - 0.187" (4.7mm)
-
-
-
-40°C ~ 105°C
cULus
RR11122FWC
SWITCH ROCKER SPST 15A 125V
CIT Relay and Switch
11,312
In Stock
1 : ₪3.69000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
125 V
-
Round
Black
ON OFF, Vertical
-
-
Solder, Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.20mm Dia
-40°C ~ 105°C
-
RR11122CWC
SWITCH ROCKER SPST 15A 125V
CIT Relay and Switch
3,392
In Stock
1 : ₪3.69000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
125 V
-
Round
Black
O -
-
-
Solder, Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.20mm Dia
-40°C ~ 105°C
-
RA83231100
SWITCH ROCKER DPST 10A 125V
E-Switch
2,793
In Stock
1 : ₪3.98000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
PC Pin
-
-
Rectangular - 19.00mm x 13.10mm
-20°C ~ 55°C
cULus
RA8H231100
SWITCH ROCKER DPST 10A 125V
E-Switch
1,003
In Stock
1 : ₪4.30000
Bulk
Bulk
Active
Panel Mount, Snap-In, Right Angle
DPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
PC Pin
-
-
Rectangular - 19.00mm x 13.10mm
-20°C ~ 55°C
cULus
RR31123TCWCN10
SWITCH ROCKER SPST 15A 125V
CIT Relay and Switch
145
In Stock
1 : ₪5.70000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
125 V
-
Round - Illuminated
Red
O -
Neon, Clear
125 VAC
Solder, Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.20mm Dia
-20°C ~ 70°C
-
RA1122XCG
SWITCH ROCKER SPST 15A 125V
CIT Relay and Switch
166
In Stock
1 : ₪5.95000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
125 V
-
Concave (Curved) - Illuminated
Black
No Marking
LED, Green
-
Solder, Quick Connect - 0.187" (4.7mm)
-
-
-
-40°C ~ 105°C
cULus
RR211225TCG
SWITCH ROCKER SPST 15A 125V
CIT Relay and Switch
154
In Stock
1 : ₪6.13000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
125 V
-
Round
Black
No Marking
LED, Green
2 VDC
Solder, Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.20mm Dia
-20°C ~ 70°C
-
RA1122XCB
SWITCH ROCKER SPST 15A 125V
CIT Relay and Switch
333
In Stock
1 : ₪7.03000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
125 V
-
Concave (Curved) - Illuminated
Black
No Marking
LED, Blue
-
Solder, Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.40mm x 13.00mm
-40°C ~ 105°C
cULus
3,080
In Stock
1 : ₪7.35000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
Dust Proof
-
Rectangular - 19.20mm x 13.00mm
-20°C ~ 85°C
ENEC, UL, VDE
R4JBLKRILFF1
SWITCH ROCKER SPST 20A 125V
E-Switch
610
In Stock
1 : ₪7.35000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Concave (Curved) - Illuminated
Red
O -
Neon, Red
125 VAC
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.10mm x 11.10mm
-20°C ~ 55°C
UL
Showing
of 1,590

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.